
RK73H2ATTD4751D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD4751DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD4751DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD4751DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD4751D |
Description | RES 4.75K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD4751D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.16280 | $4.07 |
| 50 | $0.13960 | $6.98 |
| 100 | $0.12080 | $12.08 |
| 250 | $0.10196 | $25.49 |
| 500 | $0.09110 | $45.55 |
| 1,000 | $0.08250 | $82.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06876 | $343.80 |
| 10,000 | $0.06202 | $620.20 |
| 15,000 | $0.06172 | $925.80 |
| 25,000 | $0.06069 | $1,517.25 |
| 35,000 | $0.05948 | $2,081.80 |
| 50,000 | $0.05833 | $2,916.50 |
| 60,000 | $0.05780 | $3,468.00 |
| 120,000 | $0.05640 | $6,768.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

