
RK73H2BTTE1501F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTE1501FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTE1501FCT-ND - Cut Tape (CT) 2019-RK73H2BTTE1501FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTE1501F |
Description | RES 1.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.05640 | $1.41 |
| 50 | $0.04600 | $2.30 |
| 100 | $0.03820 | $3.82 |
| 250 | $0.03040 | $7.60 |
| 500 | $0.02496 | $12.48 |
| 1,000 | $0.01346 | $13.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01010 | $40.40 |
| 8,000 | $0.01001 | $80.08 |
| 12,000 | $0.00994 | $119.28 |
| 20,000 | $0.00985 | $197.00 |
| 28,000 | $0.00980 | $274.40 |
| 40,000 | $0.00975 | $390.00 |
| 48,000 | $0.00973 | $467.04 |
| 96,000 | $0.00964 | $925.44 |
| 100,000 | $0.00964 | $964.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

