
RN73H1ETTP1000F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1000F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1000F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1000F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1000F50 |
Description | RES 100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1000F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.21560 | $5.39 |
| 50 | $0.20380 | $10.19 |
| 100 | $0.19260 | $19.26 |
| 250 | $0.17876 | $44.69 |
| 500 | $0.16932 | $84.66 |
| 1,000 | $0.16071 | $160.71 |
| 5,000 | $0.14390 | $719.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13793 | $1,379.30 |
| 20,000 | $0.13266 | $2,653.20 |
| 30,000 | $0.12987 | $3,896.10 |
| 50,000 | $0.12666 | $6,333.00 |
| 70,000 | $0.12470 | $8,729.00 |
| 100,000 | $0.12277 | $12,277.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |

