
RN73H2ATTD1101B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1101B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1101B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1101B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1101B10 |
Description | RES 1.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1101B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.19500 | $11.95 |
| 25 | $1.10840 | $27.71 |
| 50 | $1.04760 | $52.38 |
| 100 | $0.99170 | $99.17 |
| 250 | $0.92480 | $231.20 |
| 500 | $0.87978 | $439.89 |
| 1,000 | $0.83938 | $839.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.76208 | $3,810.40 |
| Unit Price without GST: | $1.44000 |
|---|---|
| Unit Price with GST: | $1.65600 |

