9.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP9201B25

DigiKey Part Number
2019-RN73R1ETTP9201B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP9201B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP9201B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP9201B25
Description
RES 9.2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP9201B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,773
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.18800$1.88
25$0.17400$4.35
50$0.16400$8.20
100$0.15510$15.51
250$0.14396$35.99
500$0.13632$68.16
1,000$0.12935$129.35
5,000$0.11567$578.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07536$753.60
20,000$0.07231$1,446.20
30,000$0.07069$2,120.70
50,000$0.06881$3,440.50
70,000$0.06768$4,737.60
100,000$0.06655$6,655.00
120,000$0.06600$7,920.00
240,000$0.06409$15,381.60
250,000$0.06399$15,997.50
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300