1 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JRTTD1004D

DigiKey Part Number
2019-SG73P1JRTTD1004DTR-ND - Tape & Reel (TR)
2019-SG73P1JRTTD1004DCT-ND - Cut Tape (CT)
2019-SG73P1JRTTD1004DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JRTTD1004D
Description
RES 1M OHM 0.5% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,867
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.19900$1.99
25$0.15800$3.95
50$0.13480$6.74
100$0.11660$11.66
250$0.09820$24.55
500$0.08766$43.83
1,000$0.07929$79.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06590$329.50
10,000$0.06011$601.10
15,000$0.05790$868.50
25,000$0.05568$1,392.00
35,000$0.05549$1,942.15
50,000$0.05530$2,765.00
60,000$0.05521$3,312.60
120,000$0.05351$6,421.20
125,000$0.05342$6,677.50
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.43700