Parametric Equivalent
Parametric Equivalent

SG73S1JTTD684G | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD684GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD684G |
Description | RES 680K OHM 2% 1/5W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±2% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD684G Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S1JTTD6803D | KOA Speer Electronics, Inc. | 0 | 2019-SG73S1JTTD6803DTR-ND | $0.06015 | Parametric Equivalent |
| SG73S1JTTD6803F | KOA Speer Electronics, Inc. | 0 | 2019-SG73S1JTTD6803FTR-ND | $0.02969 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03340 | $167.00 |
| Unit Price without GST: | $0.03340 |
|---|---|
| Unit Price with GST: | $0.03841 |


