
SG73S2ATTD1302F | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD1302FTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD1302FCT-ND - Cut Tape (CT) 2019-SG73S2ATTD1302FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD1302F |
Description | RES 13K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD1302F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.15700 | $1.57 |
| 25 | $0.12280 | $3.07 |
| 50 | $0.10340 | $5.17 |
| 100 | $0.08840 | $8.84 |
| 250 | $0.07324 | $18.31 |
| 500 | $0.06456 | $32.28 |
| 1,000 | $0.05766 | $57.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03145 | $157.25 |
| 10,000 | $0.02898 | $289.80 |
| 15,000 | $0.02777 | $416.55 |
| 25,000 | $0.02646 | $661.50 |
| 35,000 | $0.02572 | $900.20 |
| 50,000 | $0.02501 | $1,250.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

