
SR732ETTE10R0F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTE10R0FTR-ND - Tape & Reel (TR) 2019-SR732ETTE10R0FCT-ND - Cut Tape (CT) 2019-SR732ETTE10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTE10R0F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.63900 | $6.39 |
| 25 | $0.54240 | $13.56 |
| 50 | $0.48200 | $24.10 |
| 100 | $0.43060 | $43.06 |
| 250 | $0.37424 | $93.56 |
| 500 | $0.33892 | $169.46 |
| 1,000 | $0.30893 | $308.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26175 | $1,047.00 |
| 8,000 | $0.24333 | $1,946.64 |
| 12,000 | $0.23387 | $2,806.44 |
| 20,000 | $0.22318 | $4,463.60 |
| 28,000 | $0.21680 | $6,070.40 |
| 40,000 | $0.21058 | $8,423.20 |
| 48,000 | $0.20759 | $9,964.32 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.13850 |

