
TLR2HWDTE2L00F50 | |
|---|---|
DigiKey Part Number | 2019-TLR2HWDTE2L00F50TR-ND - Tape & Reel (TR) 2019-TLR2HWDTE2L00F50CT-ND - Cut Tape (CT) 2019-TLR2HWDTE2L00F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2HWDTE2L00F50 |
Description | RES 2M OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2HWDTE2L00F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 10 | $1.40900 | $14.09 |
| 25 | $1.20560 | $30.14 |
| 50 | $1.07860 | $53.93 |
| 100 | $0.97080 | $97.08 |
| 250 | $0.85252 | $213.13 |
| 500 | $0.77842 | $389.21 |
| 1,000 | $0.71549 | $715.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61661 | $2,466.44 |
| 8,000 | $0.57804 | $4,624.32 |
| 12,000 | $0.55823 | $6,698.76 |
| 20,000 | $0.53583 | $10,716.60 |
| 28,000 | $0.52524 | $14,706.72 |
| Unit Price without GST: | $2.16000 |
|---|---|
| Unit Price with GST: | $2.48400 |

