
0742ED1529H/SB | |
|---|---|
DigiKey Part Number | 5152-0742ED1529H/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0742ED1529H/SB |
Description | DESOLDERING TIP 742 ID 1,5OD 2,9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Conical For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.114" (2.90mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.66000 | $110.66 |
| 5 | $100.41800 | $502.09 |
| 10 | $96.30800 | $963.08 |
| 25 | $91.12880 | $2,278.22 |
| 50 | $87.39760 | $4,369.88 |
| 100 | $83.81860 | $8,381.86 |
| Unit Price without GST: | $110.66000 |
|---|---|
| Unit Price with GST: | $127.25900 |

