
046214011010846+ | |
|---|---|
DigiKey Part Number | 478-046214011010846+TR-ND - Tape & Reel (TR) 478-046214011010846+CT-ND - Cut Tape (CT) 478-046214011010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214011010846+ |
Description | CONN FFC VERT 11POS 0.5MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 11 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.48500 | $14.85 |
| 25 | $1.39200 | $34.80 |
| 50 | $1.32560 | $66.28 |
| 100 | $1.26220 | $126.22 |
| 250 | $1.18312 | $295.78 |
| 500 | $1.12662 | $563.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.07280 | $1,072.80 |
| 2,000 | $1.02161 | $2,043.22 |
| 3,000 | $0.99279 | $2,978.37 |
| 5,000 | $0.95766 | $4,788.30 |
| 7,000 | $0.93521 | $6,546.47 |
| 10,000 | $0.91199 | $9,119.90 |
| Unit Price without GST: | $1.75000 |
|---|---|
| Unit Price with GST: | $2.01250 |

