
046227005100829+ | |
|---|---|
DigiKey Part Number | 478-046227005100829+TR-ND - Tape & Reel (TR) 478-046227005100829+CT-ND - Cut Tape (CT) 478-046227005100829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046227005100829+ |
Description | CONN FFC FPC 5POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.53000 | $1.53 |
| 10 | $1.29500 | $12.95 |
| 25 | $1.21440 | $30.36 |
| 50 | $1.15640 | $57.82 |
| 100 | $1.10110 | $110.11 |
| 250 | $1.03200 | $258.00 |
| 500 | $0.98270 | $491.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93577 | $935.77 |
| Unit Price without GST: | $1.53000 |
|---|---|
| Unit Price with GST: | $1.75950 |

