14 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046227014100829+

DigiKey Part Number
478-046227014100829+TR-ND - Tape & Reel (TR)
478-046227014100829+CT-ND - Cut Tape (CT)
478-046227014100829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046227014100829+
Description
CONN FFC FPC 14POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
14
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF), Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,750
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.59000$2.59
10$2.20000$22.00
25$2.06160$51.54
50$1.96280$98.14
100$1.86890$186.89
250$1.75188$437.97
500$1.66820$834.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.58854$1,588.54
2,000$1.51275$3,025.50
3,000$1.47010$4,410.30
5,000$1.41809$7,090.45
7,000$1.38485$9,693.95
10,000$1.35048$13,504.80
Manufacturers Standard Package
Unit Price without GST:$2.59000
Unit Price with GST:$2.97850