
046244413010846+ | |
|---|---|
DigiKey Part Number | 478-046244413010846+TR-ND - Tape & Reel (TR) 478-046244413010846+CT-ND - Cut Tape (CT) 478-046244413010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244413010846+ |
Description | CONN FFC VERT 13POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 13 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.05600 | $10.56 |
| 25 | $0.98960 | $24.74 |
| 50 | $0.94240 | $47.12 |
| 100 | $0.89720 | $89.72 |
| 250 | $0.84096 | $210.24 |
| 500 | $0.80082 | $400.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.74103 | $1,111.54 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.42600 |

