25 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046244425010846+

DigiKey Part Number
478-046244425010846+TR-ND - Tape & Reel (TR)
478-046244425010846+CT-ND - Cut Tape (CT)
478-046244425010846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046244425010846+
Description
CONN FFC VERT 25POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
25
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.94000$1.94
10$1.65200$16.52
25$1.54840$38.71
50$1.47440$73.72
100$1.40360$140.36
250$1.31568$328.92
500$1.25286$626.43
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.15937$1,739.06
Manufacturers Standard Package
Unit Price without GST:$1.94000
Unit Price with GST:$2.23100