
046244428010846+ | |
|---|---|
DigiKey Part Number | 478-046244428010846+TR-ND - Tape & Reel (TR) 478-046244428010846+CT-ND - Cut Tape (CT) 478-046244428010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244428010846+ |
Description | CONN FFC VERT 28POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 28 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.79000 | $17.90 |
| 25 | $1.67800 | $41.95 |
| 50 | $1.59740 | $79.87 |
| 100 | $1.52130 | $152.13 |
| 250 | $1.42588 | $356.47 |
| 500 | $1.35772 | $678.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.26155 | $1,892.32 |
| 3,000 | $1.20136 | $3,604.08 |
| 4,500 | $1.16749 | $5,253.70 |
| 7,500 | $1.12619 | $8,446.43 |
| 10,500 | $1.09980 | $11,547.90 |
| 15,000 | $1.07250 | $16,087.50 |
| Unit Price without GST: | $2.10000 |
|---|---|
| Unit Price with GST: | $2.41500 |

