
046806021000846+ | |
|---|---|
DigiKey Part Number | 478-046806021000846+TR-ND - Tape & Reel (TR) 478-046806021000846+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 046806021000846+ |
Description | CONN FFC BOTTOM 21POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 21 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $1.10900 | $11.09 |
| 25 | $1.04000 | $26.00 |
| 50 | $0.98980 | $49.49 |
| 100 | $0.94250 | $94.25 |
| 250 | $0.88336 | $220.84 |
| 500 | $0.84114 | $420.57 |
| 1,000 | $0.80098 | $800.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.68595 | $6,173.55 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.49500 |

