22 pF ±5% 6.3V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036A220J4T2A

DigiKey Part Number
478-11839-2-ND - Tape & Reel (TR)
478-11839-1-ND - Cut Tape (CT)
478-11839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036A220J4T2A
Description
CAP CER 22PF 6.3V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±5% 6.3V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036A220J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,506
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.20100$2.01
50$0.14240$7.12
100$0.12480$12.48
500$0.09482$47.41
1,000$0.08563$85.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06281$251.24
8,000$0.06220$497.60
12,000$0.06188$742.56
20,000$0.06137$1,227.40
28,000$0.05972$1,672.16
40,000$0.05813$2,325.20
48,000$0.05737$2,753.76
96,000$0.05631$5,405.76
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.40250