
06036A220J4T2A | |
|---|---|
DigiKey Part Number | 478-11839-2-ND - Tape & Reel (TR) 478-11839-1-ND - Cut Tape (CT) 478-11839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036A220J4T2A |
Description | CAP CER 22PF 6.3V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 6.3V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036A220J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20100 | $2.01 |
| 50 | $0.14240 | $7.12 |
| 100 | $0.12480 | $12.48 |
| 500 | $0.09482 | $47.41 |
| 1,000 | $0.08563 | $85.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06281 | $251.24 |
| 8,000 | $0.06220 | $497.60 |
| 12,000 | $0.06188 | $742.56 |
| 20,000 | $0.06137 | $1,227.40 |
| 28,000 | $0.05972 | $1,672.16 |
| 40,000 | $0.05813 | $2,325.20 |
| 48,000 | $0.05737 | $2,753.76 |
| 96,000 | $0.05631 | $5,405.76 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

