RF ANTENNA ISM, LoRa, LPWAN, LTE, Sigfox Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004112-C003

DigiKey Part Number
478-1004112-C003-ND
Manufacturer
Manufacturer Product Number
1004112-C003
Description
ANTENNA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN, LTE, Sigfox Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
KYOCERA AVX
Number of Bands
8
Packaging
Bulk
VSWR
2.5
Part Status
Active
Gain
1.18dBi, 4.5dBi, 4dBi
RF Family/Standard
Cellular
Termination
SMA Male
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz
Height (Max)
8.591" (218.20mm)
Frequency Range
690MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.5GHz ~ 2.7GHz
Applications
ISM, LoRa, LPWAN, LTE, Sigfox
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 917
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$26.61000$26.61
10$20.99700$209.97
30$19.35767$580.73
120$17.89458$2,147.35
270$17.26870$4,662.55
510$16.86843$8,602.90
1,020$16.50636$16,836.49
Manufacturers Standard Package
Unit Price without GST:$26.61000
Unit Price with GST:$30.60150