
1206ZD105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A105KUTR-ND - Tape & Reel (TR) 478-KGM31HR51A105KUCT-ND - Cut Tape (CT) 478-KGM31HR51A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD105KAT2A |
Description | CAP CER 1UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.19000 | $9.50 |
| 100 | $0.16720 | $16.72 |
| 500 | $0.14520 | $72.60 |
| 1,000 | $0.11740 | $117.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11636 | $349.08 |
| 6,000 | $0.11388 | $683.28 |
| 9,000 | $0.11219 | $1,009.71 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |

