
CM105X5R226M06AT | |
|---|---|
DigiKey Part Number | 478-CM105X5R226M06ATTR-ND - Tape & Reel (TR) 478-CM105X5R226M06ATCT-ND - Cut Tape (CT) 478-CM105X5R226M06ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM105X5R226M06AT |
Description | 0603 X5R 22UF20% 6.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32500 | $3.25 |
| 50 | $0.23640 | $11.82 |
| 100 | $0.20900 | $20.90 |
| 500 | $0.16332 | $81.66 |
| 1,000 | $0.14922 | $149.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12810 | $512.40 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |

