
CX3225GB27000P0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB27000P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB27000P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB27000P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB27000P0HPQCC |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB27000P0HPQCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.10500 | $11.05 |
| 25 | $1.04560 | $26.14 |
| 50 | $1.00220 | $50.11 |
| 100 | $0.96100 | $96.10 |
| 250 | $0.90872 | $227.18 |
| 500 | $0.87112 | $435.56 |
| 1,000 | $0.83507 | $835.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78100 | $2,343.00 |
| 6,000 | $0.74873 | $4,492.38 |
| 9,000 | $0.73048 | $6,574.32 |
| 15,000 | $0.70813 | $10,621.95 |
| 21,000 | $0.69380 | $14,569.80 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.47200 |

