
F750J228MMCAQ2 | |
|---|---|
DigiKey Part Number | 478-12150-2-ND - Tape & Reel (TR) 478-12150-1-ND - Cut Tape (CT) 478-12150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F750J228MMCAQ2 |
Description | CAP TANT 2200UF 20% 6.3V 2824 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2200 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F750J228MMCAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.29000 | $10.29 |
| 10 | $7.48500 | $74.85 |
| 50 | $6.36640 | $318.32 |
| 100 | $6.02080 | $602.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.43526 | $2,717.63 |
| 1,000 | $5.25391 | $5,253.91 |
| 1,500 | $5.16307 | $7,744.61 |
| 2,500 | $5.06229 | $12,655.73 |
| 3,500 | $5.00337 | $17,511.80 |
| Unit Price without GST: | $10.29000 |
|---|---|
| Unit Price with GST: | $11.83350 |

