
F751C227MRC | |
|---|---|
DigiKey Part Number | 478-8094-2-ND - Tape & Reel (TR) 478-8094-1-ND - Cut Tape (CT) 478-8094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F751C227MRC |
Description | CAP TANT 220UF 20% 16V 2824 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $8.05700 | $80.57 |
| 50 | $6.87460 | $343.73 |
| 100 | $6.50910 | $650.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.89024 | $2,945.12 |
| 1,000 | $5.69850 | $5,698.50 |
| 1,500 | $5.60244 | $8,403.66 |
| 2,500 | $5.49594 | $13,739.85 |
| Unit Price without GST: | $11.02000 |
|---|---|
| Unit Price with GST: | $12.67300 |

