
F931C107MCC | |
|---|---|
DigiKey Part Number | 478-8241-2-ND - Tape & Reel (TR) 478-8241-1-ND - Cut Tape (CT) 478-8241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C107MCC |
Description | CAP TANT 100UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C107MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.47500 | $24.75 |
| 50 | $2.00020 | $100.01 |
| 100 | $1.85290 | $185.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.60422 | $802.11 |
| 1,000 | $1.52725 | $1,527.25 |
| 1,500 | $1.48869 | $2,233.04 |
| 2,500 | $1.44597 | $3,614.92 |
| 3,500 | $1.42098 | $4,973.43 |
| 5,000 | $1.39695 | $6,984.75 |
| Unit Price without GST: | $3.67000 |
|---|---|
| Unit Price with GST: | $4.22050 |

