
F950J107MAAAM1Q2 | |
|---|---|
DigiKey Part Number | 478-8391-2-ND - Tape & Reel (TR) 478-8391-1-ND - Cut Tape (CT) 478-8391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F950J107MAAAM1Q2 |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F950J107MAAAM1Q2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.29900 | $12.99 |
| 50 | $1.01460 | $50.73 |
| 100 | $0.92700 | $92.70 |
| 500 | $0.77926 | $389.63 |
| 1,000 | $0.73356 | $733.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.68531 | $1,713.27 |
| 5,000 | $0.65623 | $3,281.15 |
| 7,500 | $0.64165 | $4,812.38 |
| 12,500 | $0.62550 | $7,818.75 |
| 17,500 | $0.61605 | $10,780.88 |
| 25,000 | $0.60697 | $15,174.25 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.31150 |

