330 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J337MBAAQ2

DigiKey Part Number
478-8408-2-ND - Tape & Reel (TR)
478-8408-1-ND - Cut Tape (CT)
478-8408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J337MBAAQ2
Description
CAP TANT 330UF 20% 6.3V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950J337MBAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,882
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.56000$3.56
10$2.39900$23.99
50$1.93400$96.70
100$1.79060$179.06
500$1.54820$774.10
1,000$1.47315$1,473.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.41139$2,822.78
4,000$1.36051$5,442.04
6,000$1.33502$8,010.12
10,000$1.30676$13,067.60
14,000$1.29024$18,063.36
Manufacturers Standard Package
Unit Price without GST:$3.56000
Unit Price with GST:$4.09400