10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951C106KAAAQ2

DigiKey Part Number
478-8452-2-ND - Tape & Reel (TR)
478-8452-1-ND - Cut Tape (CT)
478-8452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951C106KAAAQ2
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V 1206 (3216 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951C106KAAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,781
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.12700$11.27
50$0.87480$43.74
100$0.79670$79.67
500$0.66514$332.57
1,000$0.62446$624.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.58150$1,453.75
5,000$0.55560$2,778.00
7,500$0.54263$4,069.72
12,500$0.52825$6,603.12
17,500$0.51984$9,097.20
25,000$0.51175$12,793.75
Manufacturers Standard Package
Unit Price without GST:$1.77000
Unit Price with GST:$2.03550