
F951C106MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8456-2-ND - Tape & Reel (TR) 478-8456-1-ND - Cut Tape (CT) 478-8456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C106MPAAQ2 |
Description | CAP TANT 10UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951C106MPAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.32000 | $5.32 |
| 10 | $3.67600 | $36.76 |
| 50 | $3.02680 | $151.34 |
| 100 | $2.82610 | $282.61 |
| 500 | $2.48688 | $1,243.44 |
| 1,000 | $2.38183 | $2,381.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66646 | $1,999.38 |
| 6,000 | $0.63913 | $3,834.78 |
| 9,000 | $0.62543 | $5,628.87 |
| 15,000 | $0.61025 | $9,153.75 |
| 21,000 | $0.60138 | $12,628.98 |
| 30,000 | $0.59284 | $17,785.20 |
| Unit Price without GST: | $5.32000 |
|---|---|
| Unit Price with GST: | $6.11800 |

