
F951D106MAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8482-2-ND - Tape & Reel (TR) 478-8482-1-ND - Cut Tape (CT) 478-8482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951D106MAAAQ2 |
Description | CAP TANT 10UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951D106MAAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.18600 | $11.86 |
| 50 | $0.92140 | $46.07 |
| 100 | $0.84040 | $84.04 |
| 500 | $0.70330 | $351.65 |
| 1,000 | $0.66089 | $660.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.88565 | $2,214.12 |
| 5,000 | $0.85081 | $4,254.05 |
| 7,500 | $0.83336 | $6,250.20 |
| 12,500 | $0.81401 | $10,175.12 |
| 17,500 | $0.80270 | $14,047.25 |
| Unit Price without GST: | $1.85000 |
|---|---|
| Unit Price with GST: | $2.12750 |

