
F951V105MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8513-2-ND - Tape & Reel (TR) 478-8513-1-ND - Cut Tape (CT) 478-8513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951V105MPAAQ2 |
Description | CAP TANT 1UF 20% 35V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 0805 (2012 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951V105MPAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.29000 | $12.90 |
| 50 | $1.00800 | $50.40 |
| 100 | $0.92110 | $92.11 |
| 500 | $0.77406 | $387.03 |
| 1,000 | $0.72857 | $728.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67240 | $2,017.20 |
| 6,000 | $0.64490 | $3,869.40 |
| 9,000 | $0.63113 | $5,680.17 |
| 15,000 | $0.61585 | $9,237.75 |
| 21,000 | $0.60692 | $12,745.32 |
| 30,000 | $0.59832 | $17,949.60 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.31150 |

