
F971A106KAA | |
|---|---|
DigiKey Part Number | 478-8540-2-ND - Tape & Reel (TR) 478-8540-1-ND - Cut Tape (CT) 478-8540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A106KAA |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A106KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.85000 | $8.50 |
| 50 | $0.64920 | $32.46 |
| 100 | $0.58750 | $58.75 |
| 500 | $0.48348 | $241.74 |
| 1,000 | $0.45132 | $451.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42487 | $849.74 |
| 4,000 | $0.40310 | $1,612.40 |
| 6,000 | $0.39219 | $2,353.14 |
| 10,000 | $0.38010 | $3,801.00 |
| 14,000 | $0.37303 | $5,222.42 |
| 20,000 | $0.36624 | $7,324.80 |
| Unit Price without GST: | $1.35000 |
|---|---|
| Unit Price with GST: | $1.55250 |

