22 nH Unshielded Multilayer Inductor 180 mA 1.317Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL02220GTTR

DigiKey Part Number
478-6913-2-ND - Tape & Reel (TR)
478-6913-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HL02220GTTR
Description
FIXED IND 22NH 180MA 1.317 OHM
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 180 mA 1.317Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HL02220GTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.317Ohm Max
Q @ Freq
30 @ 450MHz
Frequency - Self Resonant
2.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
450 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,780
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.91000$9.10
100$0.74760$74.76
1,000$0.61476$614.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.47957$2,397.85
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.27650