1.8432 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8432 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
K50-HC Series

K50-HC0CSE1.8432MR

DigiKey Part Number
478-K50-HC0CSE1.8432MRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K50-HC0CSE1.8432MR
Description
XTAL OSC XO 1.8432MHZ CMOS SMD
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
K50-HC0CSE1.8432MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
30mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.