
KGM05ACG1C0R5CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C0R5CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C0R5CHCT-ND - Cut Tape (CT) 478-KGM05ACG1C0R5CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C0R5CH |
Description | CAP CER 0.5PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C0R5CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.20140 | $10.07 |
| 100 | $0.17740 | $17.74 |
| 500 | $0.13742 | $68.71 |
| 1,000 | $0.12511 | $125.11 |
| 2,500 | $0.11212 | $280.30 |
| 5,000 | $0.10430 | $521.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09786 | $978.60 |
| 20,000 | $0.09256 | $1,851.20 |
| 30,000 | $0.08991 | $2,697.30 |
| 50,000 | $0.08697 | $4,348.50 |
| 70,000 | $0.08525 | $5,967.50 |
| 100,000 | $0.08360 | $8,360.00 |
| 120,000 | $0.08281 | $9,937.20 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.54050 |

