
KGM05ACG1E0R5BH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E0R5BHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E0R5BHCT-ND - Cut Tape (CT) 478-KGM05ACG1E0R5BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E0R5BH |
Description | CAP CER 0.5PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E0R5BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.30000 | $3.00 |
| 50 | $0.21640 | $10.82 |
| 100 | $0.19110 | $19.11 |
| 500 | $0.14864 | $74.32 |
| 1,000 | $0.13552 | $135.52 |
| 2,500 | $0.12171 | $304.27 |
| 5,000 | $0.11339 | $566.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10655 | $1,065.50 |
| 20,000 | $0.10092 | $2,018.40 |
| 30,000 | $0.09810 | $2,943.00 |
| 50,000 | $0.09497 | $4,748.50 |
| 70,000 | $0.09314 | $6,519.80 |
| 100,000 | $0.09138 | $9,138.00 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.58650 |

