0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H0R5BH

DigiKey Part Number
478-KGM05ACG1H0R5BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H0R5BHCT-ND - Cut Tape (CT)
478-KGM05ACG1H0R5BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H0R5BH
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H0R5BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,412
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.26900$2.69
50$0.19320$9.66
100$0.17060$17.06
500$0.13204$66.02
1,000$0.12018$120.18
2,500$0.10767$269.18
5,000$0.10014$500.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09582$958.20
20,000$0.09063$1,812.60
30,000$0.08802$2,640.60
50,000$0.08514$4,257.00
70,000$0.08345$5,841.50
100,000$0.08182$8,182.00
120,000$0.08106$9,727.20
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900