150 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C151JH

DigiKey Part Number
478-KGM05AR71C151JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C151JHCT-ND - Cut Tape (CT)
478-KGM05AR71C151JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C151JH
Description
CAP CER 150PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C151JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1C151GHKYOCERA AVX0478-KGM05ACG1C151GHTR-ND$0.17065Upgrade
KGM05ACG1E151GHKYOCERA AVX0478-KGM05ACG1E151GHTR-ND$0.17065Upgrade
KGM05ACG1E151JHKYOCERA AVX28,978478-KGM05ACG1E151JHCT-ND$0.14000Upgrade
KGM05ACG1H151GHKYOCERA AVX0478-KGM05ACG1H151GHCT-ND$0.60000Upgrade
KGM05AR71H151JHKYOCERA AVX38,000478-KGM05AR71H151JHCT-ND$0.43000Upgrade
In-Stock: 9,025
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.33100$3.31
50$0.24120$12.06
100$0.21360$21.36
500$0.16698$83.49
1,000$0.15262$152.62
2,500$0.13750$343.75
5,000$0.12840$642.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12090$1,209.00
20,000$0.11473$2,294.60
30,000$0.11164$3,349.20
50,000$0.10822$5,411.00
70,000$0.10622$7,435.40
100,000$0.10429$10,429.00
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550