330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C331KH

DigiKey Part Number
478-KGM05AR71C331KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C331KHCT-ND - Cut Tape (CT)
478-KGM05AR71C331KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C331KH
Description
CAP CER 330PF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C331KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1C331FHKYOCERA AVX12,982478-KGM05ACG1C331FHCT-ND$0.99000Upgrade
KGM05ACG1C331JHKYOCERA AVX30,278478-KGM05ACG1C331JHCT-ND$0.18000Upgrade
KGM05ACG1C331KHKYOCERA AVX9,850478-KGM05ACG1C331KHCT-ND$0.73000Upgrade
KGM05ACG1E331KHKYOCERA AVX2,564478-KGM05ACG1E331KHCT-ND$0.79000Upgrade
KGM05ACG1H331JHKYOCERA AVX111,197478-KGM05ACG1H331JHCT-ND$0.22000Upgrade
In-Stock: 9,076
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.14400$1.44
50$0.10120$5.06
100$0.08810$8.81
500$0.06574$32.87
1,000$0.05888$58.88
2,500$0.05166$129.15
5,000$0.04732$236.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04375$437.50
20,000$0.04082$816.40
30,000$0.03935$1,180.50
50,000$0.03772$1,886.00
70,000$0.03677$2,573.90
100,000$0.03585$3,585.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900