
KGM31BR72A393KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A393KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A393KTCT-ND - Cut Tape (CT) 478-KGM31BR72A393KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A393KT |
Description | CAP CER 0.039UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A393KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.25200 | $2.52 |
| 50 | $0.18080 | $9.04 |
| 100 | $0.15920 | $15.92 |
| 500 | $0.12286 | $61.43 |
| 1,000 | $0.11166 | $111.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08853 | $354.12 |
| 8,000 | $0.08003 | $640.24 |
| 12,000 | $0.07868 | $944.16 |
| 20,000 | $0.07824 | $1,564.80 |
| 28,000 | $0.07703 | $2,156.84 |
| 40,000 | $0.07677 | $3,070.80 |
| 48,000 | $0.07665 | $3,679.20 |
| 96,000 | $0.07555 | $7,252.80 |
| 100,000 | $0.07538 | $7,538.00 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.50600 |

