


KGM31VCG2A222KU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2A222KUTR-ND - Tape & Reel (TR) 478-KGM31VCG2A222KUCT-ND - Cut Tape (CT) 478-KGM31VCG2A222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2A222KU |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2A222KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.30700 | $3.07 |
| 50 | $0.22280 | $11.14 |
| 100 | $0.19710 | $19.71 |
| 500 | $0.15350 | $76.75 |
| 1,000 | $0.14007 | $140.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11994 | $479.76 |
| 8,000 | $0.11247 | $899.76 |
| 12,000 | $0.10872 | $1,304.64 |
| 20,000 | $0.10458 | $2,091.60 |
| 28,000 | $0.10215 | $2,860.20 |
| 40,000 | $0.09982 | $3,992.80 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |

