20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H200JH

DigiKey Part Number
478-KGQ05FCG1H200JHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H200JHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H200JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H200JH
Description
CAP CER 20PF 50V NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H200JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGQ05FCG1H200FHKYOCERA AVX121,994478-KGQ05FCG1H200FHCT-ND$0.57000Upgrade
In-Stock: 6,734
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.13900$1.39
50$0.09680$4.84
100$0.08420$8.42
500$0.06270$31.35
1,000$0.05609$56.09
2,500$0.04914$122.85
5,000$0.04497$224.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04154$415.40
20,000$0.03871$774.20
30,000$0.03730$1,119.00
50,000$0.03573$1,786.50
70,000$0.03482$2,437.40
100,000$0.03394$3,394.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900