30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H300GH

DigiKey Part Number
478-KGQ05FCG1H300GHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H300GHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H300GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H300GH
Description
CAP CER 30PF 50V NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H300GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGQ05FCG1H300FHKYOCERA AVX22,949478-KGQ05FCG1H300FHCT-ND$0.57000Upgrade
In-Stock: 1,107
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.22800$2.28
50$0.16340$8.17
100$0.14340$14.34
500$0.10988$54.94
1,000$0.09955$99.55
2,500$0.08866$221.65
5,000$0.08210$410.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07670$767.00
20,000$0.07227$1,445.40
30,000$0.07004$2,101.20
50,000$0.06758$3,379.00
70,000$0.06614$4,629.80
100,000$0.06476$6,476.00
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000