
KGQ15ACG1H150JT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H150JTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H150JTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H150JT |
Description | CAP CER 15PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H150JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.30500 | $3.05 |
| 50 | $0.22140 | $11.07 |
| 100 | $0.19570 | $19.57 |
| 500 | $0.15232 | $76.16 |
| 1,000 | $0.13897 | $138.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11896 | $475.84 |
| 8,000 | $0.11153 | $892.24 |
| 12,000 | $0.10781 | $1,293.72 |
| 20,000 | $0.10369 | $2,073.80 |
| 28,000 | $0.10128 | $2,835.84 |
| 40,000 | $0.09896 | $3,958.40 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |

