10 µF Molded Tantalum Capacitors 10 V 1505 (3813 Metric) 3.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4ZB106K010CRLB4900

DigiKey Part Number
478-T4ZB106K010CRLB4900TR-ND - Tape & Reel (TR)
478-T4ZB106K010CRLB4900CT-ND - Cut Tape (CT)
478-T4ZB106K010CRLB4900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T4ZB106K010CRLB4900
Description
CAP TANT 10UF 10% 10V 1505
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1505 (3813 Metric) 3.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T4ZB106K010CRLB4900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1505 (3813 Metric)
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
B (0.1%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.45000$17.45
10$13.17600$131.76
50$11.47200$573.60
100$10.94430$1,094.43
500$10.48194$5,240.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.48170$23,704.25
Manufacturers Standard Package
Unit Price without GST:$17.45000
Unit Price with GST:$20.06750