
T4ZB475K010CRLB4900 | |
|---|---|
DigiKey Part Number | 478-T4ZB475K010CRLB4900TR-ND - Tape & Reel (TR) 478-T4ZB475K010CRLB4900CT-ND - Cut Tape (CT) 478-T4ZB475K010CRLB4900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4ZB475K010CRLB4900 |
Description | CAP TANT 4.7UF 10% 10V 1505 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1505 (3813 Metric) 3.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T4ZB475K010CRLB4900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1505 (3813 Metric) | |
Size / Dimension | 0.150" L x 0.050" W (3.81mm x 1.27mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.19000 | $16.19 |
| 10 | $12.16000 | $121.60 |
| 50 | $10.55300 | $527.65 |
| 100 | $10.05570 | $1,005.57 |
| 500 | $9.55954 | $4,779.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.67755 | $21,693.88 |
| Unit Price without GST: | $16.19000 |
|---|---|
| Unit Price with GST: | $18.61850 |

