
T4ZD106K015CRLB4900 | |
|---|---|
DigiKey Part Number | 478-12019-2-ND - Tape & Reel (TR) 478-12019-1-ND - Cut Tape (CT) 478-12019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4ZD106K015CRLB4900 |
Description | CAP TANT 10UF 10% 15V 1510 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 15 V 1510 (3825 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T4ZD106K015CRLB4900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1510 (3825 Metric) | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | B (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $14.09500 | $140.95 |
| 50 | $12.30280 | $615.14 |
| 100 | $11.74850 | $1,174.85 |
| 500 | $11.32050 | $5,660.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.21116 | $25,527.90 |
| Unit Price without GST: | $18.58000 |
|---|---|
| Unit Price with GST: | $21.36700 |

