10 µF Molded Tantalum Capacitors 15 V 1510 (3825 Metric) 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4ZD106K015CRLB4900

DigiKey Part Number
478-12019-2-ND - Tape & Reel (TR)
478-12019-1-ND - Cut Tape (CT)
478-12019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T4ZD106K015CRLB4900
Description
CAP TANT 10UF 10% 15V 1510
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 15 V 1510 (3825 Metric) 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T4ZD106K015CRLB4900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1510 (3825 Metric)
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
B (0.1%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,260
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.58000$18.58
10$14.09500$140.95
50$12.30280$615.14
100$11.74850$1,174.85
500$11.32050$5,660.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.21116$25,527.90
Manufacturers Standard Package
Unit Price without GST:$18.58000
Unit Price with GST:$21.36700